Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFR430APBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63J6987
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.190 |
| 6000+ | $1.170 |
| 9000+ | $1.140 |
| 15000+ | $1.120 |
| 30000+ | $1.090 |
| 75000+ | $1.070 |
| 150000+ | $1.050 |
| 300000+ | $1.020 |
Price for:Each
Minimum: 3000
Multiple: 3000
$3,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR430APBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63J6987
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id5A
Drain Source On State Resistance1.7ohm
On Resistance Rds(on)1.7ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd110W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The IRFR430APBF is a N-channel enhancement-mode Power MOSFET with low gate charge.
- Simple drive requirements
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully characterized capacitance and avalanche voltage and current
- Effective COSS specified
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
1.7ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
110W
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
5A
On Resistance Rds(on)
1.7ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
110W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRFR430APBF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
