Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFR120TRPBFCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Full Reel41K2180
Re-Reel05W6854RL
Cut Tape05W6854
Your Part Number
1,800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.470 | $2.47 |
| Total Price | $2.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 50+ | $1.630 |
| 100+ | $1.210 |
| 250+ | $1.110 |
| 500+ | $1.010 |
| 1000+ | $0.952 |
| 2500+ | $0.894 |
| 5000+ | $0.876 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.655 |
| 6000+ | $0.642 |
| 10000+ | $0.629 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR120TRPBFCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Full Reel41K2180
Re-Reel05W6854RL
Cut Tape05W6854
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id7.7A
Drain Source On State Resistance0.27ohm
On Resistance Rds(on)0.27ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd42W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.27ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
42W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
7.7A
On Resistance Rds(on)
0.27ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for IRFR120TRPBF
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
