Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFR110TRPBFCopy
Newark Part No.
Full Reel31K1963
Cut Tape05W6853
Your Part Number
2,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.942 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.942 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.628 |
| 4000+ | $0.564 |
| 6000+ | $0.544 |
| 10000+ | $0.532 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR110TRPBFCopy
Newark Part No.
Full Reel31K1963
Cut Tape05W6853
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id4.3A
On Resistance Rds(on)0.54ohm
Drain Source On State Resistance0.54ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd25W
Transistor Case StyleTO-252AA
Gate Source Threshold Voltage Max4V
Power Dissipation25W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.54ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
25W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
4.3A
Drain Source On State Resistance
0.54ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-252AA
Power Dissipation
25W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for IRFR110TRPBF
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
