Print Page
Image is for illustrative purposes only. Please refer to product description.

496 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 10+ | $2.960 |
| 25+ | $2.820 |
| 50+ | $2.670 |
| 100+ | $2.540 |
| 500+ | $2.410 |
| 1000+ | $2.300 |
| 2500+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFP450APBF
Newark Part No.67T1297
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id14A
Drain Source On State Resistance0.4ohm
On Resistance Rds(on)0.4ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Power Dissipation Pd190W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation190W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.4ohm
Transistor Case Style
TO-247AC
Power Dissipation Pd
190W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
14A
On Resistance Rds(on)
0.4ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
190W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
