Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFL9110TRPBF-BE3Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | Full Reel78AH6361 Re-Reel80AH8948RL Cut Tape80AH8948 |
| Your Part Number | |
| Technical Datasheet |
2,228 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.500 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 50+ | $0.943 |
| 100+ | $0.810 |
| 250+ | $0.745 |
| 500+ | $0.730 |
| 1000+ | $0.724 |
| 2500+ | $0.723 |
| 5000+ | $0.722 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.810 |
| 5000+ | $0.792 |
| 7500+ | $0.775 |
| 12500+ | $0.757 |
| 25000+ | $0.740 |
| 62500+ | $0.722 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFL9110TRPBF-BE3Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | Full Reel78AH6361 Re-Reel80AH8948RL Cut Tape80AH8948 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 1.1A |
| Drain Source On State Resistance | 1.2ohm |
| On Resistance Rds(on) | 1.2ohm |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 3.1W |
| Power Dissipation Pd | 3.1W |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
Notes
BE3 suffix indicates non China production - not subject to US import tariffs
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 100V |
| Drain Source On State Resistance | 1.2ohm |
| Transistor Case Style | SOT-223 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 3.1W |
| No. of Pins | 4Pins |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 1.1A |
| On Resistance Rds(on) | 1.2ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation Pd | 3.1W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
