Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFL9014TRPBFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.97W2278
Your Part Number
1,177 In Stock
37,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $2.290 |
| 25+ | $2.110 |
| 50+ | $1.900 |
| 100+ | $1.710 |
| 250+ | $1.480 |
| 500+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFL9014TRPBFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.97W2278
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.8A
On Resistance Rds(on)0.5ohm
Drain Source On State Resistance0.5ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd3.1W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation3.1W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.5ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
3.1W
Gate Source Threshold Voltage Max
2V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
1.8A
Drain Source On State Resistance
0.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for IRFL9014TRPBF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
