Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFL9014TRPBF-BE3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel78AH6360
Re-Reel80AH8947RL
Cut Tape80AH8947
Product RangeIRFL9014 Series
Your Part Number
2,222 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 50+ | $1.190 |
| 100+ | $1.120 |
| 250+ | $1.040 |
| 500+ | $0.971 |
| 1000+ | $0.907 |
| 2500+ | $0.861 |
| 5000+ | $0.824 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.080 |
| 4000+ | $0.966 |
| 6000+ | $0.931 |
| 10000+ | $0.896 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFL9014TRPBF-BE3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel78AH6360
Re-Reel80AH8947RL
Cut Tape80AH8947
Product RangeIRFL9014 Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.8A
Drain Source On State Resistance0.5ohm
On Resistance Rds(on)0.5ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd3.1W
Power Dissipation3.1W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeIRFL9014 Series
Qualification-
SVHCLead
Product Overview
Notes
BE3 suffix indicates non China production - not subject to US import tariffs
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.5ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation Pd
3.1W
No. of Pins
4Pins
Product Range
IRFL9014 Series
SVHC
Lead
Transistor Polarity
P Channel
Continuous Drain Current Id
1.8A
On Resistance Rds(on)
0.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
3.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
