Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFL014TRPBFCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.97W2276
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.250 |
| 100+ | $0.853 |
| 500+ | $0.732 |
| 1000+ | $0.634 |
| 2500+ | $0.519 |
| 10000+ | $0.493 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFL014TRPBFCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.97W2276
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.7A
On Resistance Rds(on)0.2ohm
Drain Source On State Resistance0.2ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3.1W
Gate Source Threshold Voltage Max4V
Power Dissipation3.1W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.2ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
2.7A
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.1W
Power Dissipation
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRFL014TRPBF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
