Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFIZ48GPBFCopy |
| Manufacturer Standard Lead Time | 83 weeks |
| Newark Part No. | 63J6755 |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $3.110 |
| 25+ | $2.830 |
| 50+ | $2.540 |
| 100+ | $2.350 |
| 250+ | $2.190 |
| 500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRFIZ48GPBFCopy |
| Manufacturer Standard Lead Time | 83 weeks |
| Newark Part No. | 63J6755 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 37A |
| On Resistance Rds(on) | 0.018ohm |
| Drain Source On State Resistance | 0.018ohm |
| Transistor Mounting | Through Hole |
| Power Dissipation Pd | 50W |
| Rds(on) Test Voltage | 10V |
| Transistor Case Style | TO-220 |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 50W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The IRFIZ48GPBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The FULLPAK eliminates the need for additional insulating hardware. The moulding compound used provides a high isolation capability and a low thermal resistance between the tab and external heat sink. The isolation is equivalent to using a 100 micron mica barrier with standard product. The FULLPAK is mounted to a heat sink using a single clip or by a single screw fixing.
- Isolated package
- 2.5kVRMS (t = 60s, f = 60Hz) High voltage isolation
- 4.8mm Sink to lead creepage distance
- -55 to 175°C Operating temperature range
- Dynamic dV/dt rating
- Low thermal resistance
Applications
Industrial, Power Management, Commercial
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| On Resistance Rds(on) | 0.018ohm |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 37A |
| Drain Source On State Resistance | 0.018ohm |
| Power Dissipation Pd | 50W |
| Transistor Case Style | TO-220 |
| Power Dissipation | 50W |
| Operating Temperature Max | 175°C |
| Product Range | - |
Technical Docs (2)
Alternatives for IRFIZ48GPBF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
