Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFIZ44GPBFCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.63J6752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.940 |
| 2000+ | $1.900 |
| 3000+ | $1.860 |
| 5000+ | $1.820 |
| 10000+ | $1.780 |
| 25000+ | $1.750 |
| 50000+ | $1.710 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFIZ44GPBFCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.63J6752
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id30A
Drain Source On State Resistance0.028ohm
On Resistance Rds(on)0.028ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd48W
Transistor Case StyleTO-220
Gate Source Threshold Voltage Max4V
Power Dissipation48W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
48W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
30A
On Resistance Rds(on)
0.028ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220
Power Dissipation
48W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRFIZ44GPBF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
