Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 16+ | $1.240 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFI740GPBF.Copy
Newark Part No.27AC6790
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id5.4A
Drain Source On State Resistance0.55ohm
On Resistance Rds(on)0.55ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd40W
Transistor Case StyleTO-220FP
Gate Source Threshold Voltage Max4V
Power Dissipation40W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
400V
Drain Source On State Resistance
0.55ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
40W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
SVHC
Lead
Transistor Polarity
N Channel
Continuous Drain Current Id
5.4A
On Resistance Rds(on)
0.55ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220FP
Power Dissipation
40W
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Alternatives for IRFI740GPBF.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
