Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFD9014PBFCopy
Newark Part No.19K8162
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.1A
On Resistance Rds(on)0.5ohm
Drain Source On State Resistance0.5ohm
Transistor MountingThrough Hole
Power Dissipation Pd1.3W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor Case StyleHVMDIP
Power Dissipation1.3W
No. of Pins4Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.5ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Transistor Case Style
HVMDIP
No. of Pins
4Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
1.1A
Drain Source On State Resistance
0.5ohm
Power Dissipation Pd
1.3W
Gate Source Threshold Voltage Max
4V
Power Dissipation
1.3W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
