Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9640STRLPBFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel58K5807
Re-Reel05W6877RL
Cut Tape05W6877
Your Part Number
670 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.250 | $4.25 |
| Total Price | $4.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 50+ | $2.450 |
| 100+ | $2.280 |
| 250+ | $2.230 |
| 500+ | $2.190 |
| 1000+ | $2.140 |
| 2500+ | $2.100 |
| 5000+ | $2.050 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $2.460 |
| 1600+ | $2.160 |
| 2400+ | $1.790 |
| 4000+ | $1.600 |
| 8000+ | $1.480 |
| 20000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9640STRLPBFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel58K5807
Re-Reel05W6877RL
Cut Tape05W6877
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id11A
On Resistance Rds(on)0.5ohm
Drain Source On State Resistance0.5ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd125W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.5ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
125W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
11A
Drain Source On State Resistance
0.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRF9640STRLPBF
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
