Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9610PBFCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.97K2251
Your Part Number
332 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.794 |
| 25+ | $0.717 |
| 50+ | $0.643 |
| 100+ | $0.561 |
| 500+ | $0.492 |
| 1000+ | $0.446 |
| 2500+ | $0.417 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9610PBFCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.97K2251
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id1.75A
On Resistance Rds(on)3ohm
Drain Source On State Resistance3ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd20W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation20W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
3ohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
20W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
1.75A
Drain Source On State Resistance
3ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
20W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRF9610PBF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
