Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 1000+ | $1.380 |
| 2000+ | $1.300 |
| 4000+ | $1.180 |
| 6000+ | $1.130 |
| 10000+ | $1.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$1,176.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9530STRLPBFCopy
Newark Part No.31K2318
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id12A
On Resistance Rds(on)0.3ohm
Drain Source On State Resistance0.3ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3.7W
Gate Source Threshold Voltage Max4V
Power Dissipation3.7W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.3ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
12A
Drain Source On State Resistance
0.3ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.7W
Power Dissipation
3.7W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for IRF9530STRLPBF
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
