Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9520STRLPBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.58K5795
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 800+ | $1.400 |
| 2400+ | $1.370 |
| 4000+ | $1.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$1,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9520STRLPBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.58K5795
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id6.8A
Drain Source On State Resistance0.6ohm
On Resistance Rds(on)0.6ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3.7W
Gate Source Threshold Voltage Max4V
Power Dissipation3.7W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.6ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
6.8A
On Resistance Rds(on)
0.6ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.7W
Power Dissipation
3.7W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Alternatives for IRF9520STRLPBF
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
