Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9520PBFCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.97K2248
Your Part Number
3,321 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.080 |
| 100+ | $0.860 |
| 500+ | $0.776 |
| 1000+ | $0.694 |
| 2500+ | $0.590 |
| 10000+ | $0.575 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9520PBFCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.97K2248
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id6A
On Resistance Rds(on)0.6ohm
Drain Source On State Resistance0.6ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd40W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation40W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.6ohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
40W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
6A
Drain Source On State Resistance
0.6ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
40W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRF9520PBF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
