Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIRF9510STRLPBF
Newark Part No.
Full Reel58K5793
Re-Reel05W6874
Cut Tape05W6874
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.49 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.07 |
| 1000+ | $1.01 |
| 2000+ | $0.95 |
| 4000+ | $0.86 |
| 6000+ | $0.83 |
| 10000+ | $0.80 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9510STRLPBF
Newark Part No.
Full Reel58K5793
Re-Reel05W6874
Cut Tape05W6874
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id4A
On Resistance Rds(on)1.2ohm
Drain Source On State Resistance1.2ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd43W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation43W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
1.2ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
43W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
4A
Drain Source On State Resistance
1.2ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
43W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for IRF9510STRLPBF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate