Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRF840ALPBFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 63J7411 |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1000+ | $1.950 |
| 2500+ | $1.790 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IRF840ALPBFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 63J7411 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 500V |
| Continuous Drain Current Id | 8A |
| Drain Source On State Resistance | 0.85ohm |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 3.1W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
The IRF840ALPBF is a HEXFET® N-channel Power MOSFET offers low gate charge Qg results in simple drive requirement. It is suitable for high speed power switching.
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully characterized capacitance, avalanche voltage and current
Applications
Power Management
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 8A |
| Rds(on) Test Voltage | 10V |
| No. of Pins | 3Pins |
| Qualification | - |
| Drain Source Voltage Vds | 500V |
|---|---|
| Drain Source On State Resistance | 0.85ohm |
| Power Dissipation | 3.1W |
| Operating Temperature Max | 150°C |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for IRF840ALPBF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
