Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF830PBFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38K2858
Your Part Number
4,394 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.120 |
| 25+ | $1.030 |
| 50+ | $0.929 |
| 100+ | $0.820 |
| 500+ | $0.719 |
| 1000+ | $0.618 |
| 2500+ | $0.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF830PBFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38K2858
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id4.5A
Drain Source On State Resistance1.5ohm
On Resistance Rds(on)1.5ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd74W
Gate Source Threshold Voltage Max4V
Power Dissipation74W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
1.5ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
4.5A
On Resistance Rds(on)
1.5ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
74W
Power Dissipation
74W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for IRF830PBF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
