Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF830APBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38K2856
Your Part Number
2,963 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.640 |
| 100+ | $1.460 |
| 500+ | $1.320 |
| 1000+ | $1.050 |
| 2500+ | $0.887 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF830APBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38K2856
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id5A
On Resistance Rds(on)1.4ohm
Drain Source On State Resistance1.4ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd74W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation74W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
1.4ohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
74W
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
5A
Drain Source On State Resistance
1.4ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
74W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRF830APBF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
