Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF740STRLPBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel05W6871
Cut Tape05W6871
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.410 | $3.41 |
| Total Price | $3.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $2.610 |
| 25+ | $2.440 |
| 50+ | $2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF740STRLPBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel05W6871
Cut Tape05W6871
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id10A
Drain Source On State Resistance0.55ohm
On Resistance Rds(on)0.55ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd125W
Gate Source Threshold Voltage Max2V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
400V
Drain Source On State Resistance
0.55ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
10A
On Resistance Rds(on)
0.55ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
125W
Power Dissipation
125W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for IRF740STRLPBF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
