Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF740LCPBFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.38K2847
Your Part Number
775 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 10+ | $2.110 |
| 25+ | $2.050 |
| 50+ | $1.980 |
| 100+ | $1.920 |
| 500+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF740LCPBFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.38K2847
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id10A
Drain Source On State Resistance0.55ohm
On Resistance Rds(on)0.55ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd125W
Gate Source Threshold Voltage Max4V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
400V
Drain Source On State Resistance
0.55ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
10A
On Resistance Rds(on)
0.55ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
125W
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for IRF740LCPBF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
