Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF740ASPBFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.38K2846
Your Part Number
885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $1.460 |
| 25+ | $1.420 |
| 50+ | $1.370 |
| 100+ | $1.330 |
| 500+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF740ASPBFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.38K2846
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id10A
On Resistance Rds(on)0.55ohm
Drain Source On State Resistance0.55ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation125W
Power Dissipation Pd125W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
- N-channel power MOSFET in D2PAK (TO-263) package
- Low gate charge Qg results in simple drive requirement
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Used in Switch Mode Power Supply (SMPS), uninterruptible power supply and high speed power switching
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
400V
On Resistance Rds(on)
0.55ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
125W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
10A
Drain Source On State Resistance
0.55ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
125W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
