Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF720PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.63J7374
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1000+ | $1.180 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF720PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.63J7374
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id3.3A
Drain Source On State Resistance1.8ohm
On Resistance Rds(on)1.8ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd50W
Transistor Case StyleTO-220
Gate Source Threshold Voltage Max4V
Power Dissipation50W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The IRF720PBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The package is universally preferred for power dissipation levels to approximately 50W. The low thermal resistance of the package contributes to its wide acceptance throughout the industry.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Ease of paralleling
- Simple drive requirements
Applications
Industrial, Power Management, Commercial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
400V
Drain Source On State Resistance
1.8ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
50W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
SVHC
Lead (16-Jan-2020)
Transistor Polarity
N Channel
Continuous Drain Current Id
3.3A
On Resistance Rds(on)
1.8ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220
Power Dissipation
50W
Operating Temperature Max
150°C
Product Range
-
Technical Docs (3)
Alternatives for IRF720PBF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
