Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF520PBFCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.38K2800
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.170 |
| 25+ | $1.060 |
| 50+ | $0.948 |
| 100+ | $0.828 |
| 500+ | $0.725 |
| 1000+ | $0.659 |
| 2500+ | $0.615 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF520PBFCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.38K2800
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id9.2A
Drain Source On State Resistance0.27ohm
On Resistance Rds(on)0.27ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd60W
Gate Source Threshold Voltage Max4V
Power Dissipation60W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.27ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
9.2A
On Resistance Rds(on)
0.27ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
60W
Power Dissipation
60W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRF520PBF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
