Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMSC1008AZER3R3M
Newark Part No.20AM9217
Product RangeIMSC1008AZ Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 25+ | $0.264 |
| 50+ | $0.231 |
| 100+ | $0.197 |
| 250+ | $0.179 |
| 500+ | $0.162 |
| 1000+ | $0.144 |
| 2500+ | $0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMSC1008AZER3R3M
Newark Part No.20AM9217
Product RangeIMSC1008AZ Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.2A
Product RangeIMSC1008AZ Series
Inductor Case / Package-
DC Resistance Max130mohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
IMSC1008AZ Series
DC Resistance Max
130mohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate