Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMCH1812ER560K Wirewound Inductor, 56 µH, 2.2 ohm, 11 MHz, 240 mA, 1812 [4532 Metric], IMCH-1812 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMCH1812ER560KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.53K5114
Product RangeIMCH-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.268 |
| 10000+ | $0.251 |
| 20000+ | $0.237 |
| 30000+ | $0.224 |
| 50000+ | $0.216 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 500
$1,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMCH1812ER560KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.53K5114
Product RangeIMCH-1812 Series
Technical Datasheet
Inductance56µH
DC Resistance Max2.2ohm
Product RangeIMCH-1812 Series
Self Resonant Frequency11MHz
DC Current Rating240mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core Material-
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
56µH
Product Range
IMCH-1812 Series
DC Current Rating
240mA
Inductor Case / Package
1812 [4532 Metric]
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
2.2ohm
Self Resonant Frequency
11MHz
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
3.2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
