Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1812ES221J Wirewound Inductor, 220 µH, 10 ohm, 4 MHz, 100 mA, 1812 [4532 Metric], IMC-1812 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.966 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,932.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Inductance
220µH
Self Resonant Frequency
4MHz
Inductor Case / Package
1812 [4532 Metric]
DC Resistance Max
10ohm
DC Current Rating
100mA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
