Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1812ES102J Wirewound Inductor, 1 mH, 40 ohm, 2.5 MHz, 30 mA, 1812 [4532 Metric], IMC-1812 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1812ES102JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel53K5250
Cut Tape53K5250
Product RangeIMC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.899 | $1,798.00 |
| Total Price | $1,798.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.899 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1812ES102JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel53K5250
Cut Tape53K5250
Product RangeIMC-1812 Series
Technical Datasheet
Inductance1mH
Product RangeIMC-1812 Series
DC Resistance Max40ohm
Self Resonant Frequency2.5MHz
DC Current Rating30mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1mH
DC Resistance Max
40ohm
DC Current Rating
30mA
Inductor Case Style
1812 [4532 Metric]
Inductor Construction
-
SVHC
No SVHC (07-Nov-2024)
Product Range
IMC-1812 Series
Self Resonant Frequency
2.5MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Technical Docs (2)
Alternatives for IMC1812ES102J
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
