Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1812ER331K Wirewound Inductor, 330 µH, 14 ohm, 3.5 MHz, 85 mA, 1812 [4532 Metric], IMC-1812 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1812ER331KCopy
Newark Part No.41M0979
Product RangeIMC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.683 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$683.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1812ER331KCopy
Newark Part No.41M0979
Product RangeIMC-1812 Series
Technical Datasheet
Inductance330µH
Product RangeIMC-1812 Series
DC Resistance Max14ohm
Self Resonant Frequency3.5MHz
DC Current Rating85mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
330µH
DC Resistance Max
14ohm
DC Current Rating
85mA
Inductor Case / Package
1812 [4532 Metric]
Inductor Construction
-
SVHC
No SVHC (07-Nov-2024)
Product Range
IMC-1812 Series
Self Resonant Frequency
3.5MHz
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
