Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1812EB470K Wirewound Inductor, 47 µH, 5 ohm, 10 MHz, 140 mA, 1812 [4532 Metric], IMC-1812 Series](https://www.newark.com/productimages/standard/en_US/4581001.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1812EB470KCopy
Newark Part No.55M4345
Product RangeIMC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.787 |
| 1000+ | $0.677 |
| 2500+ | $0.624 |
Price for:Each
Minimum: 500
Multiple: 500
$393.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1812EB470KCopy
Newark Part No.55M4345
Product RangeIMC-1812 Series
Technical Datasheet
Inductance47µH
Product RangeIMC-1812 Series
DC Resistance Max5ohm
Self Resonant Frequency10MHz
DC Current Rating140mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialIron
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
47µH
DC Resistance Max
5ohm
DC Current Rating
140mA
Inductor Case / Package
1812 [4532 Metric]
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Product Range
IMC-1812 Series
Self Resonant Frequency
10MHz
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
3.2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
