Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1210ERR47K Wirewound Inductor, 470 nH, 500 mohm, 220 MHz, 450 mA, 1210 [3225 Metric], IMC-1210 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1210ERR47KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5228
Product RangeIMC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.604 |
| 6000+ | $0.592 |
| 10000+ | $0.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ERR47KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5228
Product RangeIMC-1210 Series
Technical Datasheet
Inductance470nH
Product RangeIMC-1210 Series
DC Resistance Max500mohm
Self Resonant Frequency220MHz
DC Current Rating450mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
DC Resistance Max
500mohm
DC Current Rating
450mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
-
Product Length
3.2mm
Product Height
2.21mm
Product Range
IMC-1210 Series
Self Resonant Frequency
220MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
2.49mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
