Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1210ERR12K Wirewound Inductor, 120 nH, 0.22 ohm, 500 MHz, 584 mA, 1210 [3225 Metric], IMC-1210 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1210ERR12KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5221
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.704 |
| 4000+ | $0.657 |
| 6000+ | $0.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
120nH
Self Resonant Frequency
500MHz
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
0.22ohm
DC Current Rating
584mA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
