Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER3R3K
Newark Part No.53K5238
Product RangeIMC-1210 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.604 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER3R3K
Newark Part No.53K5238
Product RangeIMC-1210 Series
Technical Datasheet
Inductance3.3µH
Product RangeIMC-1210 Series
DC Resistance Max1.2ohm
Self Resonant Frequency60MHz
DC Current Rating260mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
DC Resistance Max
1.2ohm
DC Current Rating
260mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
Unshielded
SVHC
No SVHC (07-Nov-2024)
Product Range
IMC-1210 Series
Self Resonant Frequency
60MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Technical Docs (2)
Alternatives for IMC1210ER3R3K
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate