Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1210ER101J Wirewound Inductor, 100 µH, 14 ohm, 9 MHz, 73 mA, 1210 [3225 Metric], IMC-1210 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER101JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5235
Product RangeIMC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.611 |
| 6000+ | $0.599 |
| 10000+ | $0.587 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,222.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER101JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5235
Product RangeIMC-1210 Series
Technical Datasheet
Inductance100µH
Product RangeIMC-1210 Series
DC Resistance Max14ohm
Self Resonant Frequency9MHz
DC Current Rating73mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
DC Resistance Max
14ohm
DC Current Rating
73mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
-
SVHC
No SVHC (04-Feb-2026)
Product Range
IMC-1210 Series
Self Resonant Frequency
9MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
