Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1008ER82NJ Wirewound Inductor, 82 nH, 0.18 ohm, 1.1 GHz, 1 A, 1008 [2516 Metric], IMC-1008 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1008ER82NJCopy
Newark Part No.53K5219
Product RangeIMC-1008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.116 |
| 4000+ | $0.107 |
| 6000+ | $0.101 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1008ER82NJCopy
Newark Part No.53K5219
Product RangeIMC-1008 Series
Technical Datasheet
Inductance82nH
Product RangeIMC-1008 Series
DC Resistance Max0.18ohm
Self Resonant Frequency1.1GHz
DC Current Rating1A
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
82nH
DC Resistance Max
0.18ohm
DC Current Rating
1A
Inductor Case / Package
1008 [2516 Metric]
Inductor Construction
-
SVHC
No SVHC (07-Nov-2024)
Product Range
IMC-1008 Series
Self Resonant Frequency
1.1GHz
Inductor Case Style
1008 [2516 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
