Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.123 |
| 4000+ | $0.113 |
| 6000+ | $0.107 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$246.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Inductance
1.2µH
Self Resonant Frequency
280MHz
Inductor Case / Package
1008 [2516 Metric]
DC Resistance Max
1.3ohm
DC Current Rating
230mA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IMC1008ER1R2J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
