Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1008ER1R0J Wirewound Inductor, 1 µH, 3.3 ohm, 310 MHz, 120 mA, 1008 [2516 Metric], IMC-1008 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1008ER1R0JCopy
Newark Part No.53K5199
Product RangeIMC-1008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.116 |
| 4000+ | $0.107 |
| 6000+ | $0.101 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1008ER1R0JCopy
Newark Part No.53K5199
Product RangeIMC-1008 Series
Technical Datasheet
Inductance1µH
Product RangeIMC-1008 Series
DC Resistance Max3.3ohm
Self Resonant Frequency310MHz
DC Current Rating120mA
Inductor Case / Package1008 [2516 Metric]
Inductor Case Style1008 [2516 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
DC Resistance Max
3.3ohm
DC Current Rating
120mA
Inductor Case Style
1008 [2516 Metric]
Inductor Construction
-
SVHC
No SVHC (07-Nov-2024)
Product Range
IMC-1008 Series
Self Resonant Frequency
310MHz
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Technical Docs (1)
Alternatives for IMC1008ER1R0J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
