Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC0805ERR56J01 Wirewound Inductor, 560 nH, 1.1 ohm, 340 MHz, 450 mA, 0805 [2012 Metric], IMC-0805-01 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR56J01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K5158
Product RangeIMC-0805-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.113 |
| 4000+ | $0.110 |
| 6000+ | $0.109 |
| 10000+ | $0.108 |
| 20000+ | $0.106 |
| 50000+ | $0.104 |
| 100000+ | $0.102 |
| 200000+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$226.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR56J01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K5158
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance560nH
Product RangeIMC-0805-01 Series
DC Resistance Max1.1ohm
Self Resonant Frequency340MHz
DC Current Rating450mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
DC Resistance Max
1.1ohm
DC Current Rating
450mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
Product Range
IMC-0805-01 Series
Self Resonant Frequency
340MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IMC0805ERR56J01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
