Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoILSB1206ER100K
Newark Part No.
Re-Reel02M8730
Cut Tape02M8730
Product RangeILSB-1206 Series
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.17 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILSB1206ER100K
Newark Part No.
Re-Reel02M8730
Cut Tape02M8730
Product RangeILSB-1206 Series
Technical Datasheet
Inductance10µH
DC Resistance Max1ohm
Product RangeILSB-1206 Series
Self Resonant Frequency28MHz
DC Current Rating25mA
Inductor Case Style1206 [3216 Metric]
Inductor Case / Package1206 [3216 Metric]
Inductor ConstructionShielded
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Product Range
ILSB-1206 Series
DC Current Rating
25mA
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 10%
Product Length
3.2mm
Product Height
1.1mm
DC Resistance Max
1ohm
Self Resonant Frequency
28MHz
Inductor Case Style
1206 [3216 Metric]
Inductor Construction
Shielded
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for ILSB1206ER100K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability