Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILQ621Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61M6757
Your Part Number
2,898 In Stock
5,050 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $1.820 |
| 100+ | $1.530 |
| 500+ | $1.330 |
| 1000+ | $1.240 |
| 2500+ | $1.200 |
| 5000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILQ621Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61M6757
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Quad channel, phototransistor output optocoupler
- High collector emitter voltage, BVCEO = 70V
- Lower pin and parts count
- Better channel to channel CTR match
- Improved common mode rejection
- Isolation test voltage 5300 VRMS
- UL1577, file no. E52744 system code H, double protection
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Alternatives for ILQ621
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
