Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILHB1206ER500V Ferrite Bead, 1206 [3216 Metric], 50 ohm, 6 A, ILHB Series, 0.02 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/56AC1065-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ILHB1206ER500VCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel01M5224 Re-Reel56AC1065RL Cut Tape56AC1065 |
| Product Range | ILHB Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.082 | $246.00 |
| Total Price | $246.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.082 |
| 6000+ | $0.080 |
| 9000+ | $0.079 |
| 15000+ | $0.077 |
| 30000+ | $0.075 |
| 75000+ | $0.074 |
| 150000+ | $0.072 |
| 300000+ | $0.071 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.082 |
| 6000+ | $0.080 |
| 9000+ | $0.079 |
| 15000+ | $0.077 |
| 30000+ | $0.075 |
| 75000+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ILHB1206ER500VCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel01M5224 Re-Reel56AC1065RL Cut Tape56AC1065 |
| Product Range | ILHB Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
| Impedance | 50ohm |
| DC Current Rating | 6A |
| Product Range | ILHB Series |
| DC Resistance Max | 0.02ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.1mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
|---|---|
| DC Current Rating | 6A |
| DC Resistance Max | 0.02ohm |
| Product Length | 3.2mm |
| Product Height | 1.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 50ohm |
|---|---|
| Product Range | ILHB Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Alternatives for ILHB1206ER500V
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
