Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILHB0805ER251V Ferrite Bead, 0805 [2012 Metric], 250 ohm, 3 A, ILHB Series, 0.04 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4652113.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ILHB0805ER251VCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel57K9458 Cut Tape51R4495 |
| Product Range | ILHB Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.055 | $0.06 |
| Total Price | $0.06 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.055 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.033 |
| 16000+ | $0.032 |
| 24000+ | $0.031 |
| 40000+ | $0.030 |
| 80000+ | $0.029 |
| 200000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ILHB0805ER251VCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel57K9458 Cut Tape51R4495 |
| Product Range | ILHB Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
| Impedance | 250ohm |
| DC Current Rating | 3A |
| Product Range | ILHB Series |
| DC Resistance Max | 0.04ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 0.9mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
|---|---|
| DC Current Rating | 3A |
| DC Resistance Max | 0.04ohm |
| Product Length | 2mm |
| Product Height | 0.9mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 250ohm |
|---|---|
| Product Range | ILHB Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.25mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Alternatives for ILHB0805ER251V
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
