Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILD223TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X3033
Cut Tape20H8682
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.860 | $1,720.00 |
| Total Price | $1,720.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.860 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.775 |
| 6000+ | $0.726 |
| 10000+ | $0.707 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILD223TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X3033
Cut Tape20H8682
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max30mA
Isolation Voltage4kV
CTR Min500%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The ILD223T is a 2-channel high current transfer ratio Optocoupler has a gallium arsenide infrared LED emitter and silicon NPN photodarlington transistor detector. This device has CTRs tested at an LED current of 1mA. This low drive current permits easy interfacing from CMOS to LSTTL or TTL.
- Electrical specifications similar to standard 6-pin coupler
- Compatible with dual wave, vapour phase and IR reflow soldering
Applications
Industrial, Signal Processing
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
4kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (17-Jan-2022)
Optocoupler Case Style
SOIC
Forward Current If Max
30mA
CTR Min
500%
Product Range
-
Technical Docs (1)
Alternatives for ILD223T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
