Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILC0603ER68NJ Multilayer Inductor, 68 nH, 0.85 ohm, 700 MHz, 300 mA, 0603 [1608 Metric], ILC-0603 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoILC0603ER68NJCopy
Newark Part No.53K5103
Product RangeILC-0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.076 |
Price for:Each (Supplied on Cut Tape)
Minimum: 52000
Multiple: 4000
$3,952.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILC0603ER68NJCopy
Newark Part No.53K5103
Product RangeILC-0603 Series
Technical Datasheet
Inductance68nH
Product RangeILC-0603 Series
DC Resistance Max0.85ohm
Self Resonant Frequency700MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
68nH
DC Resistance Max
0.85ohm
DC Current Rating
300mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Product Range
ILC-0603 Series
Self Resonant Frequency
700MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
