Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILC0603ER1N5S Multilayer Inductor, 1.5 nH, 100 mohm, 6 GHz, 300 mA, 0603 [1608 Metric], ILC-0603 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoILC0603ER1N5SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53K5085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 52000+ | $0.034 |
Price for:Each (Supplied on Full Reel)
Minimum: 52000
Multiple: 52000
$1,768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
1.5nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0603 [1608 Metric]
DC Resistance Max
100mohm
DC Current Rating
300mA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
