Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILC0603ER18NJ
Newark Part No.
Re-Reel65K1671
Cut Tape65K1671
Product RangeILC-0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 52000 | $0.066 | $3,432.00 |
| Total Price | $3,432.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILC0603ER18NJ
Newark Part No.
Re-Reel65K1671
Cut Tape65K1671
Product RangeILC-0603 Series
Technical Datasheet
Inductance18nH
Product RangeILC-0603 Series
DC Resistance Max0.35ohm
Self Resonant Frequency1.8GHz
DC Current Rating300mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
18nH
DC Resistance Max
0.35ohm
DC Current Rating
300mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Product Range
ILC-0603 Series
Self Resonant Frequency
1.8GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
