Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILC0603ER12NJ Multilayer Inductor, 12 nH, 0.28 ohm, 2 GHz, 300 mA, 0603 [1608 Metric], ILC-0603 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoILC0603ER12NJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53K5088
Product RangeILC-0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 52000+ | $0.068 |
Price for:Each (Supplied on Cut Tape)
Minimum: 52000
Multiple: 52000
$3,536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILC0603ER12NJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53K5088
Product RangeILC-0603 Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.28ohm
Product RangeILC-0603 Series
Self Resonant Frequency2GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
12nH
Product Range
ILC-0603 Series
DC Current Rating
300mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.28ohm
Self Resonant Frequency
2GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
