Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILC0402ER6N8J Multilayer Inductor, 6.8 nH, 0.32 ohm, 3.9 GHz, 250 mA, 0402 [1005 Metric], ILC-0402 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoILC0402ER6N8JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53K5082
Product RangeILC-0402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.176 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 20000
$3,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILC0402ER6N8JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53K5082
Product RangeILC-0402 Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.32ohm
Product RangeILC-0402 Series
Self Resonant Frequency3.9GHz
DC Current Rating250mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
6.8nH
Product Range
ILC-0402 Series
DC Current Rating
250mA
Inductor Case Style
0402 [1005 Metric]
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.32ohm
Self Resonant Frequency
3.9GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for ILC0402ER6N8J
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
